Celduc SO8 Series Solid State Relay, 75 A Load, DIN Rail Mount, 690 V ac Load, 32V dc Control
- RS Stock No.:
- 917-4800
- Mfr. Part No.:
- SO887060
- Brand:
- Celduc
Subtotal (1 unit)*
$201.38
(exc. GST)
$221.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 293 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.38 |
*price indicative
- RS Stock No.:
- 917-4800
- Mfr. Part No.:
- SO887060
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 75A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 690V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3.5V dc | |
| Series | SO8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 16mΩ | |
| Maximum Operating Temperature | 100°C | |
| Length | 44.5mm | |
| Width | 44.8mm | |
| Standards/Approvals | CSA, CE, cURus, EAC, RoHS, UKCA, VDE | |
| Height | 27mm | |
| Output Type | Triac | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 75A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 690V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3.5V dc | ||
Series SO8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 16mΩ | ||
Maximum Operating Temperature 100°C | ||
Length 44.5mm | ||
Width 44.8mm | ||
Standards/Approvals CSA, CE, cURus, EAC, RoHS, UKCA, VDE | ||
Height 27mm | ||
Output Type Triac | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
Single-phase solid state relays, SO8 series
Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN60947-4-3 and EN60950
Related links
- Celduc SO8 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay Chassis Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
