Celduc SO7 Series Solid State Relay, 125 A Load, DIN Rail Mount, 510 V Load, 32V Control
- RS Stock No.:
- 499-0749
- Mfr. Part No.:
- SO769090
- Brand:
- Celduc
This image is representative of the product range
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$320.59
(exc. GST)
$352.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $320.59 | - |
| 5 - 9 | $316.08 | 1% |
| 10 + | $312.04 | 2% |
*price indicative
- RS Stock No.:
- 499-0749
- Mfr. Part No.:
- SO769090
- Brand:
- Celduc
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 125A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 510V | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3V | |
| Maximum Control Voltage | 32V | |
| Series | SO7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -55°C | |
| On State Resistance | 16mΩ | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, CSA, cURus, EAC, RoHS, VDE, UKCA | |
| Width | 44.8mm | |
| Length | 59.4mm | |
| Height | 30mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 125A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 510V | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3V | ||
Maximum Control Voltage 32V | ||
Series SO7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -55°C | ||
On State Resistance 16mΩ | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, CSA, cURus, EAC, RoHS, VDE, UKCA | ||
Width 44.8mm | ||
Length 59.4mm | ||
Height 30mm | ||
Off State Leakage Current 1mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- FR
Single-phase solid state relays, SO7 series
Instantaneous Switching
Note
Standards
Related links
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SUL8-SUM8 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
