Celduc SOL Series Solid State Relay, 125 A Load, Chassis Mount, 690 V ac Load, 32V dc Control

Subtotal (1 unit)*

$487.75

(exc. GST)

$536.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$487.75

*price indicative

RS Stock No.:
309-876
Mfr. Part No.:
SOL889060
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

125A

Product Type

Solid State Relay

Mount Type

Chassis

Maximum Load Voltage

690V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

3.5V dc

Maximum Control Voltage

32V dc

Series

SOL

Terminal Type

Screw

IP Rating

IP20

On State Resistance

2mΩ

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

Maximum Operating Temperature

100°C

Height

21.5mm

Length

58mm

Width

45mm

Standards/Approvals

cURus, CE, VDE, UL-cUL, UL, UKCA, IEC/EN60947-4-3, IEC 60335-1/VDE0700-1

Off State Leakage Current

1mA

Output Type

Thyristor

COO (Country of Origin):
FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.

Zero Cross Switching

Green LED Visualization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy