IXYS CPC40055ST Series Solid State Relay, 40 A Load, PCB Mount, 800 V Load

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
906-1102
Mfr. Part No.:
CPC40055ST
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Load Current

40A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

800V

Minimum Load Voltage

20V ac

Series

CPC40055ST

Terminal Type

PCB Terminal

Contact Configuration

SPNC

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Package Type

SIP

Maximum Operating Temperature

85°C

Standards/Approvals

UL 508 Recognised Component

Height

17.8mm

Width

9.169mm

Length

38.1mm

Off State Leakage Current

100μA

Capacitance

3pF

Output Type

AC

COO (Country of Origin):
PH

Dual Power SCR Output, AC power Switch, SuperSip, CPC


These AC power solid state switches use dual power SCR outputs. Tightly controlled zero cross circuitry also ensures low noise switching of AC loads by minimizing the generation of transients. Optically coupled input and output circuits provide 2500 Vrms of isolation. This also includes noise immunity between control and load circuits. This makes them ideally suited to applications where electromagnetic interference could disrupt the operation of electromechanical relays.

The unique SuperSIP package allows these units to achieve the highest load current currently available in a similar sized package. This package is manufactured with the silicon chip being soft soldered onto the Direct Copper Bond (DCB) substrate rather than the traditional copper lead frame. These DCB ceramics are what makes it possible to provide 2500 Vrms isolation but still offer a very low junction-to-case thermal resistance from only 0.35°C per watt.

Potential Applications:

Lighting

Programmable control

Process control

Power control Panels

Remote switching

Petrol pump electronics

Contactors

Large relays

Solenoids

Motors

Heaters

Features

Zero-cross switching

2500Vrms isolation, input to output

DC voltage control, AC output

Optically isolated

Low EMI and RFI generation

High noise immunity

Machine insertable, wave solderable

Ixys Solid State Relays, PCB Mount


Standards

UL 508 Recognized Component: File E69938

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy