IXYS CPC1918 Series Solid State Relay, 15 A Load, PCB Mount, 100 V Load, 5V Control

Get a bulk buy discount

Add 25 more to save $15.25

View bulk pricing options

Subtotal (1 unit)*

$31.34

(exc. GST)

$34.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 79 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$31.34-
25 - 49$30.73$15.25
50 - 99$29.95$69.50
100 - 249$29.01$233.00
250 +$28.16$795.00

*price indicative

RS Stock No.:
906-1082
Mfr. Part No.:
CPC1918J
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Solid State Relay

Maximum Load Current

15A

Mount Type

PCB

Maximum Load Voltage

100V

Maximum Control Voltage

5V

Series

CPC1918

Terminal Type

PCB Pin

Contact Configuration

SPST

Switching Function

No zero cross

On State Resistance

0.1Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Package Type

ISOPLUS264

Width

20.6mm

Length

26.162mm

Height

5.029mm

Standards/Approvals

UL508

Off State Leakage Current

1μA

Output Type

MOSFET

Capacitance

1pF

COO (Country of Origin):
PH

1-Form-A OptoMOS Power Relay, CPC


These single pole solid state relays have normally open (1-Form-A) contacts. They feature a unique ISOPLUS-264 package giving the highest possible load current and power ratings. They are able to provide 2500 Vrms of input to output isolation by utilising optically coupled MOSFET technology.

The optically coupled outputs use the well-known OptoMOS architecture and are controlled by a highly efficient infrared LED. With a low on-resistance and a high load current rating these units are suitable for a wide variety of applications.

The unique ISOPLUS-264 package is manufactured with the silicon chip being soft soldered onto the Direct Copper Bond (DCB) substrate rather than the traditional copper lead frame. These DCB ceramics are what makes it possible to provide 2500 Vrms isolation but still offer a very low junction-to-case thermal resistance from only 0.3C per watt.

Potential Applications:

Industrial controls/motor control

Robotics

Medical equipment: Patient/equipment isolation

Instrumentation: Multiplexers, data acquisition, electronic switching and I/O subsystems

Energy meters

Transportation equipment

Aerospace/defence

Features

2.25 Arms load current with 5°C per watt heat sink

Low on-resistance

Selection of blocking voltages

2500 Vrms input/output isolation

Low thermal resistance

Isolated, low thermal impedance ceramic pad for heat sink applications

Low drive power requirements

Arc-free with no snubbing circuits

No EMI/RFI generation

Machine insertable, wave solderable

Ixys Solid State Relays, PCB Mount


Standards

UL 508 Certified Component: File E69938

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy