IXYS Solid State Relay, 100 mA Load, Surface Mount, 800 V Load

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
906-1158
Mfr. Part No.:
PLA171P
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Solid State Relay

Maximum Load Current

100mA

Mount Type

Surface

Maximum Load Voltage

800V

Terminal Type

PCB Terminal

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

On State Resistance

50Ω

Switching Function

AC/DC Switching

Maximum Operating Temperature

85°C

Height

2.2mm

Length

9.7mm

Standards/Approvals

CSA, EN/IEC 60950, RoHS, UL

Width

6.3mm

Capacitance

11pF

Output Type

MOSFET

Off State Leakage Current

1μA

COO (Country of Origin):
PH

1-Form-A Enhanced Isolation OptoMOS Relay, PLA


The PLA171 uses optically coupled MOSFET technology to offer a high 5000 Vrms input-to-output isolation. It features a unique design with 7mm of space between the input and output pins. It is single pole with normally open (1-Form)A) contacts.

It is ideally suited to replace electromechanically relays and also has a higher degree of reliability. It is compact and provides bounce-free switching.

Potential Applications

Instrumentation: Multiplexers, data acquisition, electronic switching, I/O subsystems

Meters (watt-hour, water, gas)

Medical equipment: Patient/equipment isolation

Security systems

Aerospace

Industrial controls

Features

7mm separation of output pins

800VP blocking voltage

5000 Vrms input/output isolation

Low drive power requirements (TTL/CMOS Compatible)

Arc-free with no snubbing circuits

No EMI/RFI generation

Small surface mount package

Machine insertable, wave solderable

Flammability rating UL 94 V-0

Ixys Solid State Relays, PCB Mount


Standards

UL, EN/IEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy