IXYS CPC1927 Series Solid State Relay, 2.7 A Load, PCB Mount, 250 V Load
- RS Stock No.:
- 906-1085
- Mfr. Part No.:
- CPC1927J
- Brand:
- IXYS
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$44.73
(exc. GST)
$49.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $44.73 | - |
| 25 - 49 | $43.87 | 1% |
| 50 - 99 | $42.78 | 4% |
| 100 - 249 | $41.98 | 6% |
| 250 + | $41.32 | 7% |
*price indicative
- RS Stock No.:
- 906-1085
- Mfr. Part No.:
- CPC1927J
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2.7A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 250V | |
| Series | CPC1927 | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| On State Resistance | 0.2Ω | |
| Switching Function | No zero cross | |
| Minimum Operating Temperature | -40°C | |
| Package Type | ISOPLUS264 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL508 | |
| Width | 20.6mm | |
| Length | 19.9mm | |
| Height | 26.2mm | |
| Output Type | MOSFET | |
| Capacitance | 1.1nF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Solid State Relay | ||
Maximum Load Current 2.7A | ||
Mount Type PCB | ||
Maximum Load Voltage 250V | ||
Series CPC1927 | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
On State Resistance 0.2Ω | ||
Switching Function No zero cross | ||
Minimum Operating Temperature -40°C | ||
Package Type ISOPLUS264 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL508 | ||
Width 20.6mm | ||
Length 19.9mm | ||
Height 26.2mm | ||
Output Type MOSFET | ||
Capacitance 1.1nF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- PH
1-Form-A OptoMOS Power Relay, CPC
These single pole solid state relays have normally open (1-Form-A) contacts. They feature a unique ISOPLUS-264 package giving the highest possible load current and power ratings. They are able to provide 2500 Vrms of input to output isolation by utilising optically coupled MOSFET technology.
The optically coupled outputs use the well-known OptoMOS architecture and are controlled by a highly efficient infrared LED. With a low on-resistance and a high load current rating these units are suitable for a wide variety of applications.
The unique ISOPLUS-264 package is manufactured with the silicon chip being soft soldered onto the Direct Copper Bond (DCB) substrate rather than the traditional copper lead frame. These DCB ceramics are what makes it possible to provide 2500 Vrms isolation but still offer a very low junction-to-case thermal resistance from only 0.3C per watt.
Potential Applications:
Industrial controls/motor control
Robotics
Medical equipment: Patient/equipment isolation
Instrumentation: Multiplexers, data acquisition, electronic switching and I/O subsystems
Energy meters
Transportation equipment
Aerospace/defence
Features
2.25 Arms load current with 5°C per watt heat sink
Low on-resistance
Selection of blocking voltages
2500 Vrms input/output isolation
Low thermal resistance
Isolated, low thermal impedance ceramic pad for heat sink applications
Low drive power requirements
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insertable, wave solderable
Ixys Solid State Relays, PCB Mount
Standards
UL 508 Certified Component: File E69938
- RS Stock No. 9061082
- Mfr. Part No. CPC1918J
Each
$31.34
- RS Stock No. 2056887
- Mfr. Part No. AQY211EHA
Each
$4.79
- RS Stock No. 8113252
- Mfr. Part No. AQY212GS
Each
$5.84
- RS Stock No. 1885285
- Mfr. Part No. RGC2P60V40C1DM
Each
$615.06
Related links
- Infineon PVT322 Series Solid State Relay PCB Mount, 250 V Load
- Panasonic AQZ Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Infineon PVT312 Series Solid State Relay Surface Mount, 250 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 250 V Load
- ABB R600 Series Solid State Relay DIN Rail Mount 24V dc Control
- ABB R600 Series Solid State Relay DIN Rail Mount 250V ac/dc Control
- Phoenix Contact Solid State Relay DIN Rail Mount 24V Control
- IXYS CPC1988J Series Solid State Relay PCB Mount 5V Control












