IXYS CPC1979 Series Solid State Relay, 14.5 A Load, PCB Mount, 600 V Load
- RS Stock No.:
- 906-1105
- Mfr. Part No.:
- CPC1979J
- Brand:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 906-1105
- Mfr. Part No.:
- CPC1979J
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 14.5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 600V | |
| Series | CPC1979 | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 0.75Ω | |
| Switching Function | No zero cross | |
| Maximum Operating Temperature | 85°C | |
| Package Type | ISOPLUS264 | |
| Standards/Approvals | UL 508 Recognised Component:File E69938 | |
| Width | 20.6mm | |
| Height | 26.2mm | |
| Length | 19.9mm | |
| Off State Leakage Current | 1μA | |
| Capacitance | 700pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Solid State Relay | ||
Maximum Load Current 14.5A | ||
Mount Type PCB | ||
Maximum Load Voltage 600V | ||
Series CPC1979 | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 0.75Ω | ||
Switching Function No zero cross | ||
Maximum Operating Temperature 85°C | ||
Package Type ISOPLUS264 | ||
Standards/Approvals UL 508 Recognised Component:File E69938 | ||
Width 20.6mm | ||
Height 26.2mm | ||
Length 19.9mm | ||
Off State Leakage Current 1μA | ||
Capacitance 700pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- PH
1-Form-A OptoMOS Power Relay, CPC
These single pole solid state relays have normally open (1-Form-A) contacts. They feature a unique ISOPLUS-264 package giving the highest possible load current and power ratings. They are able to provide 2500 Vrms of input to output isolation by utilising optically coupled MOSFET technology.
The optically coupled outputs use the well-known OptoMOS architecture and are controlled by a highly efficient infrared LED. With a low on-resistance and a high load current rating these units are suitable for a wide variety of applications.
The unique ISOPLUS-264 package is manufactured with the silicon chip being soft soldered onto the Direct Copper Bond (DCB) substrate rather than the traditional copper lead frame. These DCB ceramics are what makes it possible to provide 2500 Vrms isolation but still offer a very low junction-to-case thermal resistance from only 0.3C per watt.
Potential Applications:
Industrial controls/motor control
Robotics
Medical equipment: Patient/equipment isolation
Instrumentation: Multiplexers, data acquisition, electronic switching and I/O subsystems
Energy meters
Transportation equipment
Aerospace/defence
Features
2.25 Arms load current with 5°C per watt heat sink
Low on-resistance
Selection of blocking voltages
2500 Vrms input/output isolation
Low thermal resistance
Isolated, low thermal impedance ceramic pad for heat sink applications
Low drive power requirements
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insertable, wave solderable
Ixys Solid State Relays, PCB Mount
Standards
UL 508 Certified Component: File E69938
Related links
- Panasonic APT1 Series Solid State Relay PCB Mount 1.3V Control
- Broadcom ASSR-5211 Series Solid State Relay PCB Mount 1.7V Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
- Celduc S/MOD/SKL20241/B Series Solid State Relay PCB Mount 32V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- IXYS Solid State Relay Surface Mount, 600 V Load
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
