TE Connectivity PCB Relay, 5V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 223-1191
- Mfr. Part No.:
- 2071556-6
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $36.00
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$205.70
(exc. GST)
$226.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 400 | $2.057 | $205.70 | - |
| 500 - 2400 | $1.985 | $198.50 | $36.00 |
| 2500 + | $1.787 | $178.70 | $675.00 |
*price indicative
- RS Stock No.:
- 223-1191
- Mfr. Part No.:
- 2071556-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJS | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching Power | 450mW | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 124Ω | |
| Width | 10.2mm | |
| Standards/Approvals | IEC 62368-1, REACH, RoHS | |
| Length | 18.2mm | |
| Height | 14.8mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJS | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching Power 450mW | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 124Ω | ||
Width 10.2mm | ||
Standards/Approvals IEC 62368-1, REACH, RoHS | ||
Length 18.2mm | ||
Height 14.8mm | ||
Coil Power 200mW | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.
1 pole 10/16A, 1 form A (NO)
10A rating with sensitive coil 200mW
Small size (18.2 x 10.2 x 14.8mm)
4000Vrms coil to contact dielectric strength
Product in accordance to IEC 62368-1
Coil power 200mW
Power rating 10A
- RS Stock No. 2231198
- Mfr. Part No. 2071556-9
Each (In a Pack of 2)
$2.395
- RS Stock No. 2231197
- Mfr. Part No. 2071556-9
Each (In a Tray of 100)
$1.801
- RS Stock No. 2231192
- Mfr. Part No. 2071556-6
Each (In a Pack of 2)
$2.175
- RS Stock No. 1244492
- Mfr. Part No. OJE-SS-105HM,000
Each (In a Pack of 5)
$3.116
Related links
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 60 V dc Coil SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST











