Omron G3PE-225B-2 12-24VDC Series Solid State Relay, 25 A Load, Screw Mount, 264 V ac Load, 24V dc Control

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
266-2757
Mfr. Part No.:
G3PE-225B-2 DC12-24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Screw

Maximum Load Voltage

264V ac

Minimum Load Voltage

75V ac

Minimum Control Voltage

12V dc

Maximum Control Voltage

24V dc

Series

G3PE-225B-2 12-24VDC

Terminal Type

Screw

Contact Configuration

SPST-NO

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-30°C

On State Resistance

100mΩ

Maximum Operating Temperature

80°C

Height

84.5mm

Standards/Approvals

No

Width

110.5mm

Off State Leakage Current

10mA

Output Type

Triac

COO (Country of Origin):
JP

Omron G3PE-225B-2 12-24VDC Series Solid State Relay, 25A Maximum Load Current, 264V AC Maximum Load Voltage - G3PE-225B-2 12-24VDC


This solid-state relay is an AC output switching device designed for industrial control applications where silent, contactless switching is required. It accepts a DC control signal within a defined voltage window to drive AC loads up to specified voltage and current limits, and it is intended for screw-mounted installations in electrical panels and machinery operating across a wide temperature range.

Features and Benefits:


• Supports 25A load current enabling high-current AC switching
• Operates with 12-24V control voltage for flexible drive sources
• Handles 75-264V AC load voltages for wide supply compatibility
• Zero cross switching reduces inrush and electromagnetic interference
• Low on-state resistance of 100mΩ minimises conduction losses
• Off-state leakage limited to 10mA reduces stray current flow

Applications


• Suitable for heater control in industrial thermal processes
• Ideal for motor speed controllers requiring silent switching
• Used with lighting arrays driven by AC supplies
• Can be used for switching resistive loads in manufacturing lines
• Suitable for panel-mounted automation control systems

What Terminal arrangement does it use for installation?


Terminals are screw-fit, providing secure clamped connections for power and control wiring.

How does ambient temperature affect operation limits?


The device is rated to operate down to -30°C and up to 80°C, so ambient conditions within this range maintain specified performance.

What switching behaviour should I expect during AC transitions?


The unit employs zero crossing switching, which initiates conduction near the AC waveform zero crossing to minimise surge currents.

What contact configuration is provided for circuit design?


It uses a single-pole single-throw normally open arrangement suitable for inline switching of a single AC circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy