Crydom UPD24D Series Solid State Relay, 15 A Load, PCB Mount, 280 Vrms Load, 15V dc Control
- RS Stock No.:
- 712-5991
- Mfr. Part No.:
- UPD2415D
- Brand:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$132.57
(exc. GST)
$145.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,807 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $132.57 |
| 10 + | $130.94 |
*price indicative
- RS Stock No.:
- 712-5991
- Mfr. Part No.:
- UPD2415D
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 15V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | UPD24D | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | +80°C | |
| Package Type | SIP-8 | |
| Length | 78.4mm | |
| Width | 0.5in | |
| Standards/Approvals | RoHS | |
| Height | 29mm | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Off State Leakage Current | 0.1mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type PCB | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 15V dc | ||
Minimum Control Voltage 3V dc | ||
Series UPD24D | ||
Terminal Type Through Hole | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature +80°C | ||
Package Type SIP-8 | ||
Length 78.4mm | ||
Width 0.5in | ||
Standards/Approvals RoHS | ||
Height 29mm | ||
Capacitance 8pF | ||
Output Type SCR | ||
Off State Leakage Current 0.1mArms | ||
UPD24D Series - SIL PCB Mount SSR, Dual Channel
High current SIL PCB mount SSR packages for switching AC load currents up to 25 amp per channel, at up to 280Vrms. Applications include OEM equipment, heating control in ovens, lighting controllers and AC motor drives. Ideal solution for high-power switching applications with limited panel space
SIL SSR PCB mount package
Dual channel, 2 relays in one package with independent control input
SCR ouptut for heavy industrial loads
High Surge Rating
Zero cross rating (-10 part numbers) and random-fire options
Operating temperature range: - 40 → + 80°C
Dimensions: H28 x W78 x D12.7mm
Related links
- Sensata / Crydom PF Series Solid State Relay PCB Mount 15V dc Control
- Sensata / Crydom EZ Series Solid State Relay Panel Mount 15V dc Control
- Sensata / Crydom EZ Series Solid State Relay Panel Mount 15V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Sensata / Crydom PF Series Solid State Relay PCB Mount 15V Control
- Sensata / Crydom DRA1 Series Solid State Relay PCB Mount 15V Control
- Sensata / Crydom SPF Series Solid State Relay PCB Mount 15V Control
