Crydom LS Series Solid State Relay, 12 A Load, PCB Mount, 280 Vrms Load, 10V dc Control
- RS Stock No.:
- 738-5601
- Mfr. Part No.:
- LS240D12
- Brand:
- Crydom
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$54.12
(exc. GST)
$59.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $54.12 | - |
| 10 - 99 | $53.15 | 1% |
| 100 - 249 | $51.77 | 4% |
| 250 - 499 | $50.36 | 6% |
| 500 + | $49.07 | 9% |
*price indicative
- RS Stock No.:
- 738-5601
- Mfr. Part No.:
- LS240D12
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 12A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 10V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | LS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | CSA, UL, RoHS, TUV, CE | |
| Height | 31mm | |
| Length | 35.5mm | |
| Width | 13.1mm | |
| Capacitance | 10pF | |
| Off State Leakage Current | 0.1mArms | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 12A | ||
Mount Type PCB | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 10V dc | ||
Minimum Control Voltage 4V dc | ||
Series LS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Package Type SIP-4 | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals CSA, UL, RoHS, TUV, CE | ||
Height 31mm | ||
Length 35.5mm | ||
Width 13.1mm | ||
Capacitance 10pF | ||
Off State Leakage Current 0.1mArms | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
LS Series - SIL SSR 12A at 280Vac
Related links
- Sensata / Crydom LS Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom Crydom Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom SDV Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom ASO Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom AS Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom PCV Series Solid State Relay Panel Mount 10V dc Control
