Crydom SDV Series Solid State Relay, 1.5 A Load, PCB Mount, 280 Vrms Load, 10V dc Control

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.10

(exc. GST)

$37.51

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 37 unit(s), ready to ship from another location

Units
Per unit
1 - 9$34.10
10 - 99$33.71
100 +$32.90

*price indicative

Packaging Options:
RS Stock No.:
738-5636
Mfr. Part No.:
SDV2415R
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

1.5A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

280Vrms

Minimum Load Voltage

12Vrms

Minimum Control Voltage

3.5V dc

Maximum Control Voltage

10V dc

Series

SDV

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

Instantaneous Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Package Type

DIP-16

Standards/Approvals

UL, RoHS

Length

21.6mm

Height

4.8mm

Width

6.7mm

Capacitance

2pF

Off State Leakage Current

0.01mArms

Output Type

SCR

COO (Country of Origin):
MX

SDV & SDI Series


DIL package for high density PCB mounting

Zero-Cross switching where stated otherwise Random-fire

SCR output

Input-Output Capacitance 2pF max

Isolation voltage 3.75kV

Dimensions (WxHxD) 6.7x8.6x21.6mm

Operating temperature range -30 to +80°C

Choice of voltage or current control

Approvals

UL, TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy