Crydom PF Series Solid State Relay, 25 A Load, PCB Mount, 280 Vrms Load, 15V Control
- RS Stock No.:
- 394-462
- Distrelec Article No.:
- 137-41-162
- Mfr. Part No.:
- PF240D25
- Brand:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.61
(exc. GST)
$62.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 346 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.61 |
| 10 - 99 | $56.11 |
| 100 + | $55.02 |
*price indicative
- RS Stock No.:
- 394-462
- Distrelec Article No.:
- 137-41-162
- Mfr. Part No.:
- PF240D25
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 12Vrms | |
| Maximum Control Voltage | 15V | |
| Minimum Control Voltage | 3V | |
| Series | PF | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross | |
| On State Resistance | 1000000000Ω | |
| Maximum Operating Temperature | 80°C | |
| Height | 34.3mm | |
| Length | 43.1mm | |
| Standards/Approvals | CE, UL, RoHS, E116950 | |
| Width | 22.8mm | |
| Output Type | SCR | |
| Off State Leakage Current | 100μA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 12Vrms | ||
Maximum Control Voltage 15V | ||
Minimum Control Voltage 3V | ||
Series PF | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross | ||
On State Resistance 1000000000Ω | ||
Maximum Operating Temperature 80°C | ||
Height 34.3mm | ||
Length 43.1mm | ||
Standards/Approvals CE, UL, RoHS, E116950 | ||
Width 22.8mm | ||
Output Type SCR | ||
Off State Leakage Current 100μA | ||
Capacitance 8pF | ||
Sensata | Crydom Solid-State Relay, Thermally Conductive Epoxy Encapsulation, 12 to 280V AC Operating Voltage - PF Series - PF240D25
For reliable power switching in your electrical circuits, choose this solid-state relay from Sensata | Crydom. It works by converting the electrical signal to an optical one. As it has no moving physical contacts, there's minimal risk of mechanical wear to help prolong its service life. This unit has a broad operating voltage range between 12 and 280V AC, making it a versatile option. You can use this SSR to control your industrial machinery and robotics equipment.
• Thermally conductive epoxy casing helps to prevent overheating
• Wide operating temperature range between -30°C and +80°C for use in challenging settings
• Light weight of 29g to place minimal strain on your equipment
How do I mount this SSR?
You can directly install this relay onto your PCB by soldering the built-in pins to the surface for easy and secure mounting.
How fast is this SSR?
This SSR has a maximum turn-on and turn-off time of 0.5 cycles, so you can rely on it for fast power switching.
Approvals
UL; VDE
Related links
- Sensata / Crydom PF Series Solid State Relay PCB Mount 15V dc Control
- Sensata / Crydom PF Series Solid State Relay PCB Mount 15V Control
- Sensata / Crydom PF Series Solid State Relay PCB Mount 15V Control
- Sensata / Crydom DRA1 Series Solid State Relay PCB Mount 15V Control
- Sensata / Crydom SPF Series Solid State Relay PCB Mount 15V Control
- Sensata / Crydom PF Series Solid State Relay PCB Mount 36Vrms Control
- Sensata / Crydom PF Series Solid State Relay PCB Mount 32V Control
- Sensata / Crydom UPD24D Series Solid State Relay PCB Mount 15V dc Control
