Crydom LN Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 32V Control

Subtotal (1 unit)*

$172.68

(exc. GST)

$189.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.68

*price indicative

RS Stock No.:
227-0910
Distrelec Article No.:
301-74-088
Mfr. Part No.:
LND2450
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

32V

Minimum Control Voltage

4.8V

Series

LN

IP Rating

IP20

Contact Configuration

SPST-NO

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Turn-On Switching

Maximum Operating Temperature

80°C

Standards/Approvals

GBT 26572-2011, cULus, RoHS, CE, VDE, EMC, IEC

Length

57.2mm

Width

44.5mm

Height

24mm

Capacitance

12pF

Off State Leakage Current

1mA

Output Type

AC

The Sensata / Crydom LN series of panel mounted solid state relays offer reliable back-to-back SCR switching coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications. It has 24 to 280 VAC operational voltage and 50 A rated load current.

LED Input Status Indicator

Patented low noise trigger circuit

Zero voltage turn-on switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy