Crydom HS301DR Series Solid State Relay, 25 A Load, DIN Rail Mount, 280 Vrms Load, 32V dc Control

Subtotal (1 unit)*

$251.00

(exc. GST)

$276.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.00

*price indicative

RS Stock No.:
701-8859
Mfr. Part No.:
HS301DR-84137010
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

32V dc

Minimum Control Voltage

3V dc

Series

HS301DR

Terminal Type

Screw

Contact Configuration

SPST-NO

Minimum Operating Temperature

-20°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

81mm

Length

45mm

Height

79.2mm

Standards/Approvals

UL, TUV, RoHS, CSA, CE

Off State Leakage Current

0.1mArms

Capacitance

8pF

Output Type

AC

DIN Rail Mounting with Heatsink - HS301DR Series


Single channel output

3 to 32 Vdc input control voltage

DIN rail mounted

Thermal pad installed

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Each
$32.20
Each
$35.55
Each
$153.54
Each
$26.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy