Crydom EZ Series Solid State Relay, 18 A Load, Panel Mount, 280 Vrms Load, 32V dc Control

This image is representative of the product range

Subtotal (1 unit)*

$81.30

(exc. GST)

$89.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.30

*price indicative

RS Stock No.:
736-0898
Mfr. Part No.:
EZE240D18
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

18A

Mount Type

Panel

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

32V dc

Minimum Control Voltage

15V dc

Series

EZ

Terminal Type

Quick Connect

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Length

66.8mm

Width

24.1mm

Height

24.1mm

Standards/Approvals

CE, CSA, RoHS, UL, VDE

Output Type

SCR

Off State Leakage Current

0.1mArms

Capacitance

8pF

COO (Country of Origin):
MX

Crydom EZ Series Solid State Relays


Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications.

Features and Benefits


Ratings from 5 A to 18 A @ 600 VAC;SCR output for heavy industrial loads;AC or DC control;1/4" fast-on terminals for easy installation;UL/CSA/VDE Approved, CE Compliant to EN60950-1

Crydom Solid State Relay and Accessories


Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

Approvals

UL, CSA, VDE

Caution

Derating will limit the maximum load current at temperatures above 25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy