Panasonic GU-E Series Solid State Relay, 150 mA Load, PCB Mount Mount, 400 V Load, 5V dc Control
- RS Stock No.:
- 173-9016
- Mfr. Part No.:
- AQV214EH
- Brand:
- Panasonic
This image is representative of the product range
Add 250 more to save $37.75
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$228.55
(exc. GST)
$251.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) shipping from 16 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $4.571 | $228.55 | - |
| 250 + | $4.42 | $221.00 | $37.75 |
*price indicative
- RS Stock No.:
- 173-9016
- Mfr. Part No.:
- AQV214EH
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 150mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB Mount | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 5V dc | |
| Minimum Control Voltage | 1.5V dc | |
| Series | GU-E | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 23Ω | |
| Package Type | DIP-6 | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS Directive | |
| Length | 8.8mm | |
| Height | 3.9mm | |
| Off State Leakage Current | 1μA | |
| Capacitance | 45pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 150mA | ||
Product Type Solid State Relay | ||
Mount Type PCB Mount | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 5V dc | ||
Minimum Control Voltage 1.5V dc | ||
Series GU-E | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 23Ω | ||
Package Type DIP-6 | ||
Maximum Operating Temperature 85°C | ||
Width 6.4mm | ||
Standards/Approvals RoHS Directive | ||
Length 8.8mm | ||
Height 3.9mm | ||
Off State Leakage Current 1μA | ||
Capacitance 45pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
AQV Series
Approvals
- RS Stock No. 6996531
- Mfr. Part No. AQV214EH
- RS Stock No. 1738216
- Mfr. Part No. AQV212S
- RS Stock No. 6996566
- Mfr. Part No. AQY210S
- RS Stock No. 2172652
- Mfr. Part No. AQV212S
Related links
- Panasonic GU-E Series Solid State Relay 400 V Load, 5V dc Control
- Panasonic GU-E Series Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic GU Series Solid State Relay Surface 60 V Load, 5V dc Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control











