Panasonic GU Series Solid State Relay, 1.1 A Load, Surface, Through Hole Mount, 60 V Load, 5V dc Control
- RS Stock No.:
- 811-3261
- Distrelec Article No.:
- 137-40-328
- Mfr. Part No.:
- AQY212GH
- Brand:
- Panasonic
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$4.89
(exc. GST)
$5.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,892 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $4.89 | - |
| 25 - 49 | $4.85 | - |
| 50 - 99 | $4.76 | 2% |
| 100 - 249 | $4.63 | 5% |
| 250 + | $4.54 | 7% |
*price indicative
- RS Stock No.:
- 811-3261
- Distrelec Article No.:
- 137-40-328
- Mfr. Part No.:
- AQY212GH
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 1.1A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface, Through Hole | |
| Maximum Load Voltage | 60V | |
| Minimum Control Voltage | 1.5V | |
| Maximum Control Voltage | 5V dc | |
| Series | GU | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| On State Resistance | 0.7Ω | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.4mm | |
| Height | 3.2mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Output Type | PhotoMOS | |
| Off State Leakage Current | 1μA | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 1.1A | ||
Product Type Solid State Relay | ||
Mount Type Surface, Through Hole | ||
Maximum Load Voltage 60V | ||
Minimum Control Voltage 1.5V | ||
Maximum Control Voltage 5V dc | ||
Series GU | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
On State Resistance 0.7Ω | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP | ||
Maximum Operating Temperature 85°C | ||
Length 6.4mm | ||
Height 3.2mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Output Type PhotoMOS | ||
Off State Leakage Current 1μA | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- TH
AQY Series
Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series
Approvals
UL, C-UL (not for the AQY22 Series)
Related links
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic GU-E Series Solid State Relay 400 V Load, 5V dc Control
- Panasonic GU-E Series Solid State Relay Through Hole Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AVQ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic GU SOP Form A & B (AQW61❍S) Series Solid State Relay PCB Mount 1.5V Control
