Panasonic GU SOP 2 Form A (AQW21❍S) Series Solid State Relay, 80 mA Load, PCB Mount, 400 V Load, 1.5V Control
- RS Stock No.:
- 699-6553
- Mfr. Part No.:
- AQW214S
- Brand:
- Panasonic
This image is representative of the product range
Add 13 more to save $1.82
View bulk pricing optionsSubtotal (1 unit)*
$7.60
(exc. GST)
$8.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $7.60 | - |
| 13 - 24 | $7.46 | $1.82 |
| 25 + | $7.30 | $7.50 |
*price indicative
- RS Stock No.:
- 699-6553
- Mfr. Part No.:
- AQW214S
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 80mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 1.5V | |
| Minimum Control Voltage | 1.14V | |
| Series | GU SOP 2 Form A (AQW21❍S) | |
| Terminal Type | Through Hole | |
| Contact Configuration | DPST | |
| On State Resistance | 2.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOP-8 | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.4mm | |
| Length | 9.4mm | |
| Height | 2.1mm | |
| Standards/Approvals | RoHS | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 80mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 1.5V | ||
Minimum Control Voltage 1.14V | ||
Series GU SOP 2 Form A (AQW21❍S) | ||
Terminal Type Through Hole | ||
Contact Configuration DPST | ||
On State Resistance 2.5Ω | ||
Minimum Operating Temperature -40°C | ||
Package Type SOP-8 | ||
Maximum Operating Temperature 85°C | ||
Width 4.4mm | ||
Length 9.4mm | ||
Height 2.1mm | ||
Standards/Approvals RoHS | ||
Capacitance 1.5pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
AQW Series
Approvals
Related links
- Panasonic GU SOP 2 Form A (AQW21❍S) Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP Form A & B (AQW61❍S) Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 5V Control
- Panasonic Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQV Series Solid State Relay PCB Mount 1.5V Control
