Celduc STA07220 Series Solid State Relay, 2 A Load, PCB Mount, 275 V ac Load, 30V ac/dc Control

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$55.20

(exc. GST)

$60.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$55.20-
10 - 99$54.221%
100 - 249$52.814%
250 - 499$51.356%
500 +$50.019%

*price indicative

RS Stock No.:
334-0238
Mfr. Part No.:
STA07220
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Product Type

Solid State Relay

Maximum Load Current

2A

Mount Type

PCB

Maximum Load Voltage

275V ac

Minimum Load Voltage

12Vrms

Maximum Control Voltage

30V ac/dc

Minimum Control Voltage

12V ac/dc

Series

STA07220

Terminal Type

PCB Pin

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

100°C

Length

29.2mm

Standards/Approvals

EN 60947-5-1

Width

13mm

Height

15.8mm

Off State Leakage Current

1mA

Output Type

Triac

COO (Country of Origin):
FR

ST and SP series solid state relays


Non-polarised input and overvoltage-protected output.

Pin compatibility with electromechanical relays of the same format.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy