Celduc SP-ST-SL Series Solid State Relay, 5 A Load, PCB Mount, 30 V dc Load, 30V ac/dc Control
- RS Stock No.:
- 309-835
- Mfr. Part No.:
- SPD07505
- Brand:
- Celduc
Subtotal (1 unit)*
$73.07
(exc. GST)
$80.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 11 December 2026
- Plus 30 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.07 |
*price indicative
- RS Stock No.:
- 309-835
- Mfr. Part No.:
- SPD07505
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 30V dc | |
| Minimum Load Voltage | 0V dc | |
| Minimum Control Voltage | 12V ac/dc | |
| Maximum Control Voltage | 30V ac/dc | |
| Series | SP-ST-SL | |
| Terminal Type | PCB Terminal | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 60mΩ | |
| Maximum Operating Temperature | 100°C | |
| Length | 25.5mm | |
| Height | 29.2mm | |
| Standards/Approvals | CE, UL, UKCA, EN60947-5-1, EAC | |
| Width | 13mm | |
| Output Type | DC | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type PCB | ||
Maximum Load Voltage 30V dc | ||
Minimum Load Voltage 0V dc | ||
Minimum Control Voltage 12V ac/dc | ||
Maximum Control Voltage 30V ac/dc | ||
Series SP-ST-SL | ||
Terminal Type PCB Terminal | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 60mΩ | ||
Maximum Operating Temperature 100°C | ||
Length 25.5mm | ||
Height 29.2mm | ||
Standards/Approvals CE, UL, UKCA, EN60947-5-1, EAC | ||
Width 13mm | ||
Output Type DC | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Solid State Contactor is designed to be pin-to-pin compatible with electromechanical relays, making it easy to replace traditional relays with solid-state technology without modifying the existing design. This contactor is optimized for AC control and can operate with non-polarized DC outputs, making it highly versatile across a wide range of industrial applications.
AC and Non-Polarized Control
High Inrush Current Handling
Related links
- Celduc SP-ST-SL Series Solid State Relay PCB Mount 30V dc Control
- Celduc SP-ST-SL Solid State Interface Relay, Control:30V PCB Push-in
- Celduc SP Series Solid State Relay PCB Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Celduc SOB8 Series Solid State Relay 600 V ac Load, 30V ac/dc Control
- Celduc STA07220 Series Solid State Relay PCB Mount 30V ac/dc Control
- Omron G3PH Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
