Celduc SP Series Solid State Relay, 4 A Load, PCB Mount, 275 V ac Load, 30V ac/dc Control
- RS Stock No.:
- 334-0266
- Mfr. Part No.:
- SPA07420
- Brand:
- Celduc
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.94
(exc. GST)
$74.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $67.94 |
| 10 - 99 | $67.08 |
| 100 - 249 | $65.53 |
| 250 - 499 | $63.77 |
| 500 + | $62.09 |
*price indicative
- RS Stock No.:
- 334-0266
- Mfr. Part No.:
- SPA07420
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 4A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 275V ac | |
| Minimum Load Voltage | 230V | |
| Minimum Control Voltage | 12V ac/dc | |
| Maximum Control Voltage | 30V ac/dc | |
| Series | SP | |
| Terminal Type | PCB Pin | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| On State Resistance | 120mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Width | 13mm | |
| Standards/Approvals | UR | |
| Length | 29.2mm | |
| Height | 25.5mm | |
| Output Type | Triac | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 4A | ||
Mount Type PCB | ||
Maximum Load Voltage 275V ac | ||
Minimum Load Voltage 230V | ||
Minimum Control Voltage 12V ac/dc | ||
Maximum Control Voltage 30V ac/dc | ||
Series SP | ||
Terminal Type PCB Pin | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
On State Resistance 120mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Width 13mm | ||
Standards/Approvals UR | ||
Length 29.2mm | ||
Height 25.5mm | ||
Output Type Triac | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
ST and SP series solid state relays
Non-polarised input and overvoltage-protected output.
Pin compatibility with electromechanical relays of the same format.
Related links
- Celduc STA07220 Series Solid State Relay PCB Mount 30V ac/dc Control
- Celduc SP-ST-SL Series Solid State Relay PCB Mount 30V ac/dc Control
- Celduc SK Series Solid State Relay PCB Mount 30V dc Control
- Celduc SOB8 Series Solid State Relay 600 V ac Load, 30V ac/dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SUL8-SUM8 Series Solid State Relay Panel Mount 32V dc Control
- Celduc Solid State Relay DIN Rail Mount 30V Control
- Celduc SP-ST-SL Series Solid State Relay PCB Mount 30V dc Control
