Celduc SUL8-SUM8 Series Solid State Relay, 23 A Load, Panel Mount, 275 V ac Load, 32V dc Control
- RS Stock No.:
- 685-0974
- Mfr. Part No.:
- SUL842070
- Brand:
- Celduc
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$103.09
(exc. GST)
$113.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 38 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $103.09 |
| 12 - 24 | $102.22 |
| 25 + | $100.21 |
*price indicative
- RS Stock No.:
- 685-0974
- Mfr. Part No.:
- SUL842070
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 23A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 275V ac | |
| Minimum Load Voltage | 12V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | SUL8-SUM8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 22.5mm | |
| Standards/Approvals | CE, RoHS, EAC | |
| Length | 91mm | |
| Height | 73.5mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 23A | ||
Mount Type Panel | ||
Maximum Load Voltage 275V ac | ||
Minimum Load Voltage 12V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series SUL8-SUM8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 22.5mm | ||
Standards/Approvals CE, RoHS, EAC | ||
Length 91mm | ||
Height 73.5mm | ||
Off State Leakage Current 1mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
Single Phase Solid State Relays, Celpac Series
Celduc range of compact solid state relays with integral heat sink for DIN Rail mounting.
Zero voltage switching
LED indication
DIN Rail mount
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Celduc SUL8-SUM8 Series Solid State Relay Panel Mount 32V dc Control
- Celduc SUL8-SUM8 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SUL8-SUM8 Series Solid State Relay Panel Mount 32V dc Control
- Celduc SUL8-SUM8 Series Solid State Relay Panel Mount 240V dc Control
- Celduc SAL9-SAM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SK Series Solid State Relay PCB Mount 30V dc Control
- Celduc SP Series Solid State Relay PCB Mount 30V ac/dc Control
