Crouzet GNAD Series Solid State Relay, 20 A Load, Panel Mount, 100 V dc Load, 32V dc Control
- RS Stock No.:
- 284-6748
- Mfr. Part No.:
- 84137660N
- Brand:
- Crouzet
Subtotal (1 unit)*
$127.43
(exc. GST)
$140.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.43 |
*price indicative
- RS Stock No.:
- 284-6748
- Mfr. Part No.:
- 84137660N
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 100V dc | |
| Minimum Load Voltage | 5V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | GNAD | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | DC load | |
| Maximum Operating Temperature | 90°C | |
| Length | 59.4mm | |
| Height | 44.5mm | |
| Width | 28mm | |
| Standards/Approvals | IEC 60068-2-27, IEC/EN61000-4-5, IEC/EN61000-4-4, IEC 60068-2-6 | |
| Capacitance | 8pF | |
| Off State Leakage Current | 3mArms | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type Panel | ||
Maximum Load Voltage 100V dc | ||
Minimum Load Voltage 5V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series GNAD | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function DC load | ||
Maximum Operating Temperature 90°C | ||
Length 59.4mm | ||
Height 44.5mm | ||
Width 28mm | ||
Standards/Approvals IEC 60068-2-27, IEC/EN61000-4-5, IEC/EN61000-4-4, IEC 60068-2-6 | ||
Capacitance 8pF | ||
Off State Leakage Current 3mArms | ||
Output Type DC | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Panel Mount
Included Layout
Related links
- Crouzet GNAD Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GNAD Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom DR Series Solid State Relay Panel Mount 32V dc Control
