Crouzet GN Series Solid State Relay, 90 A Load, Heatsink Mount, 500 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$178.77

(exc. GST)

$196.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.77

*price indicative

RS Stock No.:
282-4607
Distrelec Article No.:
301-84-997
Mfr. Part No.:
84138153N
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Solid State Relay

Maximum Load Current

90A

Mount Type

Heatsink

Maximum Load Voltage

500V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GN

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

44.5mm

Width

28mm

Standards/Approvals

IEC/EN61000-4-5 (surge) 2 kV crit A, IEC 60068-2-27 50 G (11 ms), ES16951, IEC/EN61000-4-4 (bursts) 2 kV crit A, IEC 60068-2-6 10 g, REG 10102

Length

59.4mm

Capacitance

0.8pF

Off State Leakage Current

1mArms

Output Type

AC

COO (Country of Origin):
FR
The Crouzet solid state relays are available in panel mount, DIN rail mount and PCB mount, with a wide range that can handle from 4 amps to 125 amps/660 VAC. Switching options include zero cross, random, or special zero cross - meaning the new product line is able to handle resistive, inductive, and capacitive loads in a single product.

Long life expectancy

Easy to install

Robust and multipurpose

Integrated IP20 touch-safe removable covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy