Finder 77 Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 230 V ac/dc Load, 230V ac/dc Control
- RS Stock No.:
- 653-385
- Mfr. Part No.:
- 77.21.9.024.8250
- Brand:
- Finder
Subtotal (1 box of 5 units)*
$531.96
(exc. GST)
$585.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $531.96 | $106.392 |
*price indicative
- RS Stock No.:
- 653-385
- Mfr. Part No.:
- 77.21.9.024.8250
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 230V ac/dc | |
| Minimum Load Voltage | 24V ac/dc | |
| Maximum Control Voltage | 230V ac/dc | |
| Minimum Control Voltage | 24V ac/dc | |
| Series | 77 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UKCA | |
| Width | 22.5mm | |
| Length | 120.3mm | |
| Height | 83.3mm | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 230V ac/dc | ||
Minimum Load Voltage 24V ac/dc | ||
Maximum Control Voltage 230V ac/dc | ||
Minimum Control Voltage 24V ac/dc | ||
Series 77 | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UKCA | ||
Width 22.5mm | ||
Length 120.3mm | ||
Height 83.3mm | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- IT
The Finder Modular solid state relay (SSR) with an integrated heatsink, designed for high-performance switching in industrial automation systems. It supports zero-crossing switching modes depending on the model, making it suitable for resistive loads, heaters, and motor control. With a robust 25 A output rating and wide input voltage range, it ensures silent, spark-free operation and long electrical life.
High switching speed
High endurance
Bounce free switching
CE and UKCA compliant
Related links
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
