Crouzet GN Series Solid State Relay, 125 A Load, Heatsink Mount, 500 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$267.98

(exc. GST)

$294.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.98

*price indicative

RS Stock No.:
282-4609
Distrelec Article No.:
301-84-999
Mfr. Part No.:
84138183N
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

125A

Product Type

Solid State Relay

Mount Type

Heatsink

Maximum Load Voltage

500V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GN

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

28mm

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-27, IEC/EN61000-4-4, IEC/EN61000-4-5

Length

59.4mm

Height

44.5mm

Capacitance

0.8pF

Output Type

AC

Off State Leakage Current

1mArms

COO (Country of Origin):
FR
The Crouzet solid state relays are available in panel mount, DIN rail mount and PCB mount, with a wide range that can handle from 4 amps to 125 amps/660 VAC. Switching options include zero cross, random, or special zero cross - meaning the new product line is able to handle resistive, inductive, and capacitive loads in a single product.

Long life expectancy

Easy to install

Robust and multipurpose

Integrated IP20 touch-safe removable covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy