Crouzet GN Series Solid State Relay, 25 A Load, Panel Mount, 270 V ac Load, 260V ac Control

Subtotal (1 unit)*

$98.75

(exc. GST)

$108.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.75

*price indicative

RS Stock No.:
284-6752
Distrelec Article No.:
301-84-993
Mfr. Part No.:
84138013N
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Panel

Maximum Load Voltage

270V ac

Minimum Load Voltage

12V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GN

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

44.5mm

Length

59.4mm

Width

28mm

Standards/Approvals

IEC/EN61000-4-4, IEC 60068-2-6, IEC 60068-2-27, UL94 V-0, IEC/EN61000-4-5

Output Type

AC

Off State Leakage Current

1mA

Capacitance

0.8pF

COO (Country of Origin):
FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

Panel Mount

Included GN+ Layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy