Omron G3VM Series Solid State Relay, 250 mA Load, Surface Mount, 32 V ac/dc Load, 1.4V Control
- RS Stock No.:
- 277-8714
- Mfr. Part No.:
- G3VM-41UR4
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-8714
- Mfr. Part No.:
- G3VM-41UR4
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 250mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 32V ac/dc | |
| Minimum Load Voltage | 40V | |
| Minimum Control Voltage | 1.1V | |
| Maximum Control Voltage | 1.4V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | 1a (SPST-NO) | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 2Ω | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Capacitance | 30pF | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 250mA | ||
Mount Type Surface | ||
Maximum Load Voltage 32V ac/dc | ||
Minimum Load Voltage 40V | ||
Minimum Control Voltage 1.1V | ||
Maximum Control Voltage 1.4V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration 1a (SPST-NO) | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 2Ω | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Capacitance 30pF | ||
Output Type Relay | ||
- COO (Country of Origin):
- JP
The Omron Non-Leaded Package MOSFET relay is a non-contact relay used primarily for switching and connecting signals. It has mechanical relays and semiconductors features and is used in a semiconductor inspection system, various measurement devices, security equipment, and a wide range of other applications.
Low Output Capacitance
Low ON Resistance
ROHS compliant
Related links
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 5V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.45V Control
- Omron G3VM Series Solid State Relay Surface Mount 6V Control
