Panasonic AQ-H Series Solid State Relay, 1.2 A Load, PCB Mount, 600 V Load, 1.3V Control

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$3.32

(exc. GST)

$3.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 09 November 2026
  • Plus 24 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$3.32-
13 - 24$3.261%
25 +$3.223%

*price indicative

RS Stock No.:
699-6516
Distrelec Article No.:
304-23-097
Mfr. Part No.:
AQH3213
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

1.2A

Mount Type

PCB

Maximum Load Voltage

600V

Minimum Load Voltage

0V ac

Maximum Control Voltage

1.3V

Minimum Control Voltage

1.21V

Series

AQ-H

Terminal Type

Through Hole

Contact Configuration

SPST-NO

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Package Type

DIP-8

Maximum Operating Temperature

85°C

Standards/Approvals

UL, cUL, VDE, RoHS

Width

6.4mm

Length

9.8mm

Height

3.9mm

Off State Leakage Current

100μA

Output Type

Phototriac Coupler

AQH Series


These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.

Compact DIP type SSR ideal for AC load control

Two types available, zero-cross (15V and 50V) and random types

High dielectric strength, 5000 Vac (between input and output)

Approvals

UL, C-UL, VDE

Each (In a Tube of 50)
$2.296
Each
$3.31
Each
$2.64
Each (In a Tube of 50)
$2.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy