Crydom Crydom Series Solid State Relay, 1.5 A Load, PCB Mount, 280 Vrms Load, 10V dc Control

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$31.83

(exc. GST)

$35.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.83-
10 - 99$31.59-
100 +$30.992%

*price indicative

RS Stock No.:
244-9019
Mfr. Part No.:
SDV2415
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

1.5A

Mount Type

PCB

Maximum Load Voltage

280Vrms

Minimum Load Voltage

12V

Maximum Control Voltage

10V dc

Minimum Control Voltage

3.5V dc

Series

Crydom

Terminal Type

PCB Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-30°C

Package Type

DIP

Maximum Operating Temperature

+80°C

Length

21.6mm

Height

4.8mm

Width

6.7mm

Standards/Approvals

RoHS, CE

Off State Leakage Current

0.01mArms

Capacitance

2pF

Output Type

SCR

COO (Country of Origin):
MX

Sensata | Crydom Solid-State Relay, 3.5 to 10V DC Control Voltage Range, Zero-Cross Switching Type - SDV Series - SDV2415


Let this Sensata | Crydom solid-state relay take control of your switching tasks. The zero-cross switching component turns on when the voltage is near 0V, minimising noise for more efficient operation. Thanks to this unit's lack of moving parts, it's a wear-resistant piece of kit that lasts for the long haul. Its 16 pins make it a cinch to mount on a PCB. Put this relay to use in industrial equipment such as electric water heaters or HVAC systems.

Features & Benefits


• Encapsulated in a thermally conductive epoxy for effective heat dissipation

• Safe for use in harsh environments, thanks to a wide operating temperature range between -30°C and +80°C

• Light weight of 2.9g puts minimal strain on your PCB

• Maximum turn-on and turn-off time of half a cycle for lightning-fast switching

• Wide control voltage range between 3 and 10V DC for versatility

Is this SSR insulated?


Yes, this unit is insulated to protect you against electric shock and to minimise the risk of damage to your equipment.

Approvals

UL, TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy