Crydom SD Series Solid State Relay, 1.5 A Load, PCB Mount, 280 Vrms Load, 35V Control
- RS Stock No.:
- 244-9031
- Mfr. Part No.:
- SDI2415
- Brand:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.79
(exc. GST)
$56.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $51.79 |
| 10 - 99 | $51.36 |
| 100 + | $50.34 |
*price indicative
- RS Stock No.:
- 244-9031
- Mfr. Part No.:
- SDI2415
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 1.5A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 10V | |
| Maximum Control Voltage | 35V | |
| Series | SD | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Package Type | DIP | |
| Maximum Operating Temperature | +80°C | |
| Height | 4.8mm | |
| Length | 21.6mm | |
| Standards/Approvals | CSA, UR, RoHS | |
| Width | 6.7mm | |
| Capacitance | 2pF | |
| Off State Leakage Current | 10μA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 1.5A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 10V | ||
Maximum Control Voltage 35V | ||
Series SD | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Package Type DIP | ||
Maximum Operating Temperature +80°C | ||
Height 4.8mm | ||
Length 21.6mm | ||
Standards/Approvals CSA, UR, RoHS | ||
Width 6.7mm | ||
Capacitance 2pF | ||
Off State Leakage Current 10μA | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX

SDV & SDI Series
DIL package for high density PCB mounting
Zero-Cross switching where stated otherwise Random-fire
SCR output
Input-Output Capacitance 2pF max
Isolation voltage 3.75kV
Dimensions (WxHxD) 6.7x8.6x21.6mm
Operating temperature range -30 to +80°C
Choice of voltage or current control
Approvals
UL, TUV
Related links
- Sensata / Crydom Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom Crydom Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom SDV Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB 280 Vrms Load 10 V Control
- Sensata / Crydom SPF Series Solid State Relay PCB Mount, 280 Vrms Load
- Sensata / Crydom Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V Control
