Crydom CX Series Solid State Relay, 1.5 A Load, PCB, PCB Mount, 280 Vrms Load, 10V dc, 10 V Control
- RS Stock No.:
- 738-5581
- Mfr. Part No.:
- CX241R
- Brand:
- Crydom
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$24.58
(exc. GST)
$27.04
(inc. GST)
- RS Stock No.:
- 738-5581
- Mfr. Part No.:
- CX241R
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Series | CX | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.5 A | |
| Mount Type | PCB, PCB | |
| Maximum Load Voltage | 280 Vrms | |
| Maximum Control Voltage | 10 V dc, 10 V | |
| Capacitance | 8 pF | |
| Contact Configuration | SPST | |
| Height | 17.5 mm | |
| Length | 43.1 mm | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Control Voltage | 4 V | |
| Minimum Load Voltage | 12 Vrms, 12 Vrms | |
| Minimum Operating Temperature | -30 °C | |
| Off State Leakage Current | 0.1 mArms | |
| Output Type | SCR | |
| Package Type | SIP-4 | |
| Standards/Approvals | CE, CSA, RoHS, UL, VDE | |
| Switching Function | Instantaneous Switching | |
| Terminal Type | Through Hole | |
| Width | 7.6 mm | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Series CX | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.5 A | ||
Mount Type PCB, PCB | ||
Maximum Load Voltage 280 Vrms | ||
Maximum Control Voltage 10 V dc, 10 V | ||
Capacitance 8 pF | ||
Contact Configuration SPST | ||
Height 17.5 mm | ||
Length 43.1 mm | ||
Maximum Operating Temperature 80 °C | ||
Minimum Control Voltage 4 V | ||
Minimum Load Voltage 12 Vrms, 12 Vrms | ||
Minimum Operating Temperature -30 °C | ||
Off State Leakage Current 0.1 mArms | ||
Output Type SCR | ||
Package Type SIP-4 | ||
Standards/Approvals CE, CSA, RoHS, UL, VDE | ||
Switching Function Instantaneous Switching | ||
Terminal Type Through Hole | ||
Width 7.6 mm | ||
- COO (Country of Origin):
- MX
CX241 Series SIL SSR, 1.5A at 280Vac
- RS Stock No. 2537276
- RS Stock No. 7204044
- Mfr. Part No. CL240D10
- RS Stock No. 7385636
- Mfr. Part No. SDV2415R
- RS Stock No. 2181909
- Mfr. Part No. ASO241
Related links
- Sensata / Crydom CX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 32V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 32V Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Sensata / Crydom Crydom Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom LS Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom LS Series Solid State Relay PCB Mount 10V dc Control













