Crouzet GN2 Series Solid State Relay, 50 A Load, Panel Mount, 660 Vrms Load, 30V Control

Subtotal (1 box of 1 unit)*

$201.60

(exc. GST)

$221.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$201.60

*price indicative

RS Stock No.:
233-2484
Distrelec Article No.:
302-36-879
Mfr. Part No.:
84140613N
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

660Vrms

Minimum Load Voltage

48Vrms

Minimum Control Voltage

10V

Maximum Control Voltage

30V

Series

GN2

Terminal Type

Screw

IP Rating

IP00, IP20

Contact Configuration

SPST-NO

Minimum Operating Temperature

-40°C

Switching Function

AC Switching

Maximum Operating Temperature

80°C

Height

29.1mm

Width

44.8mm

Standards/Approvals

CE, cURus, RoHS, UKCA

Length

59.4mm

Output Type

Triac

Off State Leakage Current

1mA

COO (Country of Origin):
FR
The Crouzet consists of GN2 series panel mount Dual channel Classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

cRUus, CE and UKCA recognized

Operating temperature range is -40 to +80 °C

LED green input status indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy