Crouzet GN0 Series Solid State Relay, 25 A Load, Panel Mount, 510 Vrms Load, 32V Control
- RS Stock No.:
- 233-2489
- Distrelec Article No.:
- 302-36-883
- Mfr. Part No.:
- GN025DSRL
- Brand:
- Crouzet
Subtotal (1 box of 1 unit)*
$428.16
(exc. GST)
$470.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $428.16 |
*price indicative
- RS Stock No.:
- 233-2489
- Distrelec Article No.:
- 302-36-883
- Mfr. Part No.:
- GN025DSRL
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 510Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | GN0 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP00 | |
| Contact Configuration | 3PST | |
| Switching Function | Special Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 76.5mm | |
| Height | 34.7mm | |
| Standards/Approvals | CE, UKCA, RoHS, cURus | |
| Width | 92mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 510Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series GN0 | ||
Terminal Type Screw | ||
IP Rating IP20, IP00 | ||
Contact Configuration 3PST | ||
Switching Function Special Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 76.5mm | ||
Height 34.7mm | ||
Standards/Approvals CE, UKCA, RoHS, cURus | ||
Width 92mm | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GN0 series panel mount Three Phase solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use,
robust and multipurpose.
Interlock feature allows only start, stop and reversing operation in a safe mode
Output overvoltage protection
LED control
cRUus, CE and UKCA recognized
Related links
- Crouzet GN0 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN3 Series Solid State Relay Panel Mount 32V Control
- Crouzet GN3 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom GN0 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN0 Series Solid State Relay Panel Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO7 Series Solid State Relay DIN Rail Mount 32V Control
