Crydom GN0 Series Solid State Relay, 50 A Load, Panel Mount, 530 Vrms Load, 32V dc Control
- RS Stock No.:
- 145-0546
- Mfr. Part No.:
- GN050DSR
- Brand:
- Crydom
Subtotal (1 unit)*
$786.11
(exc. GST)
$864.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $786.11 |
*price indicative
- RS Stock No.:
- 145-0546
- Mfr. Part No.:
- GN050DSR
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GN0 | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA C22.2 No. 14, cULus Recognised E116950, EMC Compliant, EN 62314:2006, IEC 60335-1, IEC 61373, TUV, UL, UL Recognised | |
| Length | 103.9mm | |
| Height | 36.9mm | |
| Output Type | SCR | |
| Off State Leakage Current | 6mArms | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 530Vrms | ||
Minimum Load Voltage 48Vrms | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series GN0 | ||
Terminal Type Screw | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA C22.2 No. 14, cULus Recognised E116950, EMC Compliant, EN 62314:2006, IEC 60335-1, IEC 61373, TUV, UL, UL Recognised | ||
Length 103.9mm | ||
Height 36.9mm | ||
Output Type SCR | ||
Off State Leakage Current 6mArms | ||
Capacitance 8pF | ||
Crydom GN0 Series Panel Mount Solid State Relays
Features and Benefits
Crydom Solid State Relay and Accessories
Related links
- Sensata / Crydom GN0 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom D5 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom H12 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom LR Series Solid State Relay PCB Mount 32V dc Control
- Sensata / Crydom CMR48 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom HA AND HD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom D5 Series Solid State Relay Panel Mount 32V Control
