Crydom LN Series Solid State Relay, 75 A Load, Panel Mount, 280 V ac Load, 32V Control
- RS Stock No.:
- 227-0915
- Distrelec Article No.:
- 301-74-092
- Mfr. Part No.:
- LND2475
- Brand:
- Crydom
Subtotal (1 unit)*
$263.24
(exc. GST)
$289.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.24 |
*price indicative
- RS Stock No.:
- 227-0915
- Distrelec Article No.:
- 301-74-092
- Mfr. Part No.:
- LND2475
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 75A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4.8V | |
| Series | LN | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 24mm | |
| Width | 44.5mm | |
| Standards/Approvals | RoHS, GBT 26572-2011, VDE, cULus, CE, IEC, EMC | |
| Length | 57.2mm | |
| Capacitance | 12pF | |
| Off State Leakage Current | 1mA | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 75A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4.8V | ||
Series LN | ||
Contact Configuration SPST-NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Height 24mm | ||
Width 44.5mm | ||
Standards/Approvals RoHS, GBT 26572-2011, VDE, cULus, CE, IEC, EMC | ||
Length 57.2mm | ||
Capacitance 12pF | ||
Off State Leakage Current 1mA | ||
Output Type AC | ||
The Sensata / Crydom LN series of panel mounted solid state relays offer reliable back-to-back SCR switching coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications. It has 24 to 280 VAC operational voltage and 75 A rated load current.
LED Input Status Indicator
Patented low noise trigger circuit
Zero voltage turn-on switching
Related links
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HS301DR Series Solid State Relay DIN Rail Mount 32V Control
