Panasonic PhotoMOS Series Solid State Relay, 200 mA Load, Surface Mount, 40 V Load
- RS Stock No.:
- 205-6893
- Mfr. Part No.:
- AQY221FN2V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6893
- Mfr. Part No.:
- AQY221FN2V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 200mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 15V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| On State Resistance | 12.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.8mm | |
| Length | 4.45mm | |
| Standards/Approvals | RoHS | |
| Width | 2.65mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 200mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 15V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
On State Resistance 12.5Ω | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Height 1.8mm | ||
Length 4.45mm | ||
Standards/Approvals RoHS | ||
Width 2.65mm | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- JP
The Panasonic Space-saving SSOP 1 Form A type with built-in registor 40V load voltage.
Built-in input resistor means less man-hours when mounting
Save space on PC board
Both low on-resistance (R type) and low capacitance (C type) available at excellent electrical characteristics of CxR10
- RS Stock No. 2056865
- Mfr. Part No. AQV257A
Each
$9.68
- RS Stock No. 2056900
- Mfr. Part No. AQY221N3M
Each
$11.30
- RS Stock No. 2056864
- Mfr. Part No. AQV257A
Each (In a Tube of 50)
$9.686
- RS Stock No. 2056861
- Mfr. Part No. AQV251GA
Each
$8.93
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load











