Panasonic PhotoMOS AQY Series Solid State Relay, 120 mA Load, PCB Mount, 40 V Load, 5V dc Control
- RS Stock No.:
- 173-9037
- Mfr. Part No.:
- AQY221N2M
- Brand:
- Panasonic
This image is representative of the product range
Add 2500 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 500 units)*
$4,935.50
(exc. GST)
$5,429.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 500 - 2000 | $9.871 | $4,935.50 | - |
| 2500 + | $9.546 | $4,773.00 | 3% |
*price indicative
- RS Stock No.:
- 173-9037
- Mfr. Part No.:
- AQY221N2M
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 120mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 5V dc | |
| Minimum Control Voltage | 1.5V dc | |
| Series | PhotoMOS AQY | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| On State Resistance | 23.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOP-4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, cUL | |
| Width | 3mm | |
| Height | 1.4mm | |
| Length | 2.2mm | |
| Off State Leakage Current | 10nA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 120mA | ||
Mount Type PCB | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 5V dc | ||
Minimum Control Voltage 1.5V dc | ||
Series PhotoMOS AQY | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
On State Resistance 23.5Ω | ||
Minimum Operating Temperature -40°C | ||
Package Type SOP-4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, cUL | ||
Width 3mm | ||
Height 1.4mm | ||
Length 2.2mm | ||
Off State Leakage Current 10nA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
AQY Series
Approvals
- RS Stock No. 6996613
- Mfr. Part No. AQY221R2V
- RS Stock No. 6996590
- Mfr. Part No. AQY221N2S
- RS Stock No. 6996594
- Mfr. Part No. AQY221N2V
- RS Stock No. 1739044
- Mfr. Part No. AQY225R2V
Related links
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQZ Series Solid State Relay PCB Mount 5V dc Control










