Panasonic PhotoMOS AQY Series Solid State Relay, 250 mA Load, PCB Mount, 40 V Load, 5V dc Control
- RS Stock No.:
- 173-9041
- Mfr. Part No.:
- AQY221R2V
- Brand:
- Panasonic
This image is representative of the product range
Add 750 more to save $946.50
View bulk pricing optionsSubtotal (1 tube of 150 units)*
$1,893.45
(exc. GST)
$2,082.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) shipping from 02 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 150 - 600 | $12.623 | $1,893.45 | - |
| 750 + | $11.361 | $1,704.15 | $946.50 |
*price indicative
- RS Stock No.:
- 173-9041
- Mfr. Part No.:
- AQY221R2V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 250mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 5V dc | |
| Minimum Control Voltage | 1.5V dc | |
| Series | PhotoMOS AQY | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| On State Resistance | 23.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SOP-4 | |
| Height | 1.8mm | |
| Width | 4.4mm | |
| Standards/Approvals | cUL, RoHS, UL | |
| Length | 2.7mm | |
| Off State Leakage Current | 20nA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 250mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 5V dc | ||
Minimum Control Voltage 1.5V dc | ||
Series PhotoMOS AQY | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
On State Resistance 23.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type SOP-4 | ||
Height 1.8mm | ||
Width 4.4mm | ||
Standards/Approvals cUL, RoHS, UL | ||
Length 2.7mm | ||
Off State Leakage Current 20nA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
AQY Series
Approvals
- RS Stock No. 6996613
- Mfr. Part No. AQY221R2V
- RS Stock No. 6996610
- Mfr. Part No. AQY221R2S
- RS Stock No. 1739040
- Mfr. Part No. AQY221R2S
- RS Stock No. 6996590
- Mfr. Part No. AQY221N2S
Related links
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control









