Carlo Gavazzi RK Series Solid State Relay, 75 A Load, Chassis Mount, 660 V ac Load, 32V dc Control

Subtotal (1 unit)*

$225.90

(exc. GST)

$248.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.90

*price indicative

RS Stock No.:
188-5270
Mfr. Part No.:
RKD2A60D75C
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

75A

Mount Type

Chassis

Maximum Load Voltage

660V ac

Minimum Load Voltage

42V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

RK

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Height

58mm

Length

44.5mm

Standards/Approvals

RoHS

Off State Leakage Current

3mA

COO (Country of Origin):
MT
Space savings. The RK series consists of two solid state relays contained in one housing having a product width of 45mm

Fast installation. The RK solid state relay is ready for mounting to panel chassis or heat sink as the backplate is equipped with a pre-attached thermal interface

Easy wiring. The RK..P models are equipped with a pluggable spring terminal for easy and fast wiring of control connections

Low equipment downtime. The output of each pole is protected against over-voltages with an integrated transil

Long lifetime. Wire bonding technology reduces thermal and mechanical stresses of the output chips allowing a

Larger number of operational cycles compared to other assembly technologies

User friendly. LED indication per pole for visual indication of control status

Food & Beverage certification conformance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy