Carlo Gavazzi RGC1P Series Industrial Mount Solid State Relays, 37 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 609-712
- Mfr. Part No.:
- RGC3A60D10KKE
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$577.15
(exc. GST)
$634.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $577.15 |
*price indicative
- RS Stock No.:
- 609-712
- Mfr. Part No.:
- RGC3A60D10KKE
- Brand:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 37A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 5V dc | |
| Series | RGC1P | |
| Terminal Type | Box | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50121-3-2, E172877, VDE 0700-1 (DIN EN 60335-1), EN 61000-6-2, EN 60947-4-3, EN 61373, BS 61000-6-4, EU RoHS, BS 60947-4-3, CCC, EN/IEC 61000-4-5, cUL: C22.2 No. 14-13, EN/IEC 61000-4-3, EN/IEC 61000-4-11, EN/IEC 61000-4-30, CHINA RoHS, GB/T 14048.5-2017 (IEC 60947-5-1), EN 45545-2, EN 61000-6-4, EN/IEC 55011, VDE 0660-117 (DIN EN 60947-4-2), EN/IEC 61000-4-4, BS 61000-6-2, EN/IEC 61000-4-6, EN/IEC 61000-4-2, EN 50155, UL508 | |
| Width | 54mm | |
| Off State Leakage Current | 5mA | |
| Output Type | Triac, PNP, NPN | |
| Capacitance | 760nF | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 37A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 5V dc | ||
Series RGC1P | ||
Terminal Type Box | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50121-3-2, E172877, VDE 0700-1 (DIN EN 60335-1), EN 61000-6-2, EN 60947-4-3, EN 61373, BS 61000-6-4, EU RoHS, BS 60947-4-3, CCC, EN/IEC 61000-4-5, cUL: C22.2 No. 14-13, EN/IEC 61000-4-3, EN/IEC 61000-4-11, EN/IEC 61000-4-30, CHINA RoHS, GB/T 14048.5-2017 (IEC 60947-5-1), EN 45545-2, EN 61000-6-4, EN/IEC 55011, VDE 0660-117 (DIN EN 60947-4-2), EN/IEC 61000-4-4, BS 61000-6-2, EN/IEC 61000-4-6, EN/IEC 61000-4-2, EN 50155, UL508 | ||
Width 54mm | ||
Off State Leakage Current 5mA | ||
Output Type Triac, PNP, NPN | ||
Capacitance 760nF | ||
- COO (Country of Origin):
- MT
Related links
- Carlo Gavazzi RGC1P Series Industrial Mount Solid State Relays DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1P Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC2 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi NRG Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC3P Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC2 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32V dc Control
