Carlo Gavazzi RGC2 Series Solid State Relay, 85 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 188-5283
- Distrelec Article No.:
- 304-27-306
- Mfr. Part No.:
- RGC2A60D75GGEDF
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$739.72
(exc. GST)
$813.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $739.72 |
*price indicative
- RS Stock No.:
- 188-5283
- Distrelec Article No.:
- 304-27-306
- Mfr. Part No.:
- RGC2A60D75GGEDF
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 85A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 5V dc | |
| Series | RGC2 | |
| Terminal Type | Box Clamp | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 141mm | |
| Length | 72mm | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 5mA | |
| Output Type | Varistor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 85A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 5V dc | ||
Series RGC2 | ||
Terminal Type Box Clamp | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 141mm | ||
Length 72mm | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 5mA | ||
Output Type Varistor | ||
- COO (Country of Origin):
- MT
Panel space savings. Concentrated power, the RGC 3-phase switching range can handle up to 65 AAC per pole (or 75 AAC for 2-pole switching) in a 70mm wide footprint
Long lifetime. Wire bonding technology reduces thermal and mechanical stresses of the output chips resulting in a larger number of possible operational cycles compared to other assembly technologies
Low machine downtime. Integrated overvoltage protection prevents the solid state relay from breaking down due to uncontrolled transients that may occur on the lines
Ease of use. The RGC2A and RGC3A are ready to use solutions provided with integrated heat sink thus eliminating the need for the user to calculate the size of heat sink needed for adequate thermal dissipation
Fast wiring. Power connections for models rated ≥30A are equipped with terminals that can handle cables up to 25mm2/ AWG3 cables
Integrated monitoring for timely detection of malfunctions. Optional feature on the 3-phase RGC series that enables detection of mains loss, over temperature and solid state relay or load malfunction
3-phase zero cross switching solid state contactor for 3-pole or 2-pole switching
Ratings up to 660 VAC 75 AAC/pole (RGC2A), 65 AAC/pole (RGC3A) @ TA 40°C
Related links
- Carlo Gavazzi RGC2 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC2 Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RGC2 Series Solid State Relay DIN Rail Mount 190 V dc, 270V ac Control
- Carlo Gavazzi RGC3P Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi NRG Series Solid State Relay DIN Rail Mount 32V dc Control
