Carlo Gavazzi RK Series Solid State Relay, 50 A Load, Chassis Mount, 265 V ac Load, 32V dc Control
- RS Stock No.:
- 188-5269
- Mfr. Part No.:
- RKD2A23D50C
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$166.37
(exc. GST)
$183.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.37 |
*price indicative
- RS Stock No.:
- 188-5269
- Mfr. Part No.:
- RKD2A23D50C
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 265V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | RK | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 58mm | |
| Length | 44.5mm | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 265V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series RK | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Height 58mm | ||
Length 44.5mm | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
Space savings. The RK series consists of two solid state relays contained in one housing having a product width of 45mm
Fast installation. The RK solid state relay is ready for mounting to panel chassis or heat sink as the backplate is equipped with a pre-attached thermal interface
Easy wiring. The RK..P models are equipped with a pluggable spring terminal for easy and fast wiring of control connections
Low equipment downtime. The output of each pole is protected against over-voltages with an integrated transil
Long lifetime. Wire bonding technology reduces thermal and mechanical stresses of the output chips allowing a
Larger number of operational cycles compared to other assembly technologies
User friendly. LED indication per pole for visual indication of control status
Food & Beverage certification conformance.
Related links
- Carlo Gavazzi RK Series Solid State Relay Panel Mount Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32V dc Control
- Carlo Gavazzi RP1 D10 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RS1A Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RA24 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RG..M Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi Solid State Relay Panel Mount 32V dc Control
