Carlo Gavazzi RK Series Solid State Relay, 50 A Load, Panel Mount Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 729-971
- Mfr. Part No.:
- RK2A60D50P
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$275.78
(exc. GST)
$303.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.78 |
*price indicative
- RS Stock No.:
- 729-971
- Mfr. Part No.:
- RK2A60D50P
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | RK | |
| Terminal Type | Spring | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 58mm | |
| Height | 44mm | |
| Standards/Approvals | VDE | |
| Width | 44.5mm | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series RK | ||
Terminal Type Spring | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 58mm | ||
Height 44mm | ||
Standards/Approvals VDE | ||
Width 44.5mm | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi 2-pole Panel Mount SSR provides efficient zero-cross switching for high-voltage industrial applications. Certified to EN60335-1 standards this solid state relay handles operating voltages from 42 to 660 Vac. It is designed for dual-channel control delivering stable performance for rated currents up to 50 Aac in a Compact panel-mounted format.
Rated current of 50 Aac for AC-51 loads
Built-in overvoltage protection for enhanced reliability
Secure screw connections with captive clamps
Wide DC control range from 4 to 32 Vdc
Related links
- Carlo Gavazzi RK Series Solid State Relay Panel Mount Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGS1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RA2A Series Solid State Relay Panel Mount Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
