Aratas G3VM Series Solid State Relay, 700 mA Load, Surface Mount, 60 V Load
- RS Stock No.:
- 183-7499
- Mfr. Part No.:
- G3VM-61VY3(TR05)
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $377.50
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$754.00
(exc. GST)
$829.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.508 | $754.00 | - |
| 2500 + | $1.357 | $678.50 | $377.50 |
*price indicative
- RS Stock No.:
- 183-7499
- Mfr. Part No.:
- G3VM-61VY3(TR05)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 700mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 60 | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL, RoHS | |
| Length | 3.7mm | |
| Height | 2mm | |
| Capacitance | 30pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 700mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 60 | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL, RoHS | ||
Length 3.7mm | ||
Height 2mm | ||
Capacitance 30pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
Load voltage 60V
Continuous load current of 700 mA.
Insulation distance 5mm
Ambient operating temperature -40 to + 110℃
- RS Stock No. 1837498
- Mfr. Part No. G3VM-61VY3
Each (In a Pack of 125)
$1.922
- RS Stock No. 2778719
- Mfr. Part No. G3VM-61VY4(TR05)
Each
$5.59
- RS Stock No. 2132122
- Mfr. Part No. G3VM-61VY2(TR05)
Each
$2.97
- RS Stock No. 2132121
- Mfr. Part No. G3VM-61VY2(TR05)
Each (On a Reel of 500)
$1.989
Related links
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load









