Aratas G3VM Series Solid State Relay, 5 A Load, DIP Mount, 60 V Load
- RS Stock No.:
- 205-1906
- Mfr. Part No.:
- G3VM-61FR1
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $28.20
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$602.80
(exc. GST)
$663.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $12.056 | $602.80 | - |
| 100 - 150 | $11.774 | $588.70 | $28.20 |
| 200 + | $11.573 | $578.65 | $96.60 |
*price indicative
- RS Stock No.:
- 205-1906
- Mfr. Part No.:
- G3VM-61FR1
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIP | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.7mm | |
| Standards/Approvals | UL Recognised | |
| Height | 3.7mm | |
| Width | 9.66mm | |
| Capacitance | 70pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type DIP | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.7mm | ||
Standards/Approvals UL Recognised | ||
Height 3.7mm | ||
Width 9.66mm | ||
Capacitance 70pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components MOS FET Relays in DIP 8 pin packages that achieve the low ON resistance. This relay can be used in Communication equipment, Test and measurement equipment, Security equipment, Industrial equipment and other applications.
-40 to +85°C ambient operating temperature
-0.3mA/°C LED forward current reduction rate
2500Vrms dielectric strength between Input and Output
Related links
- Omron G3VM Series Solid State Relay DIP Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay DIP Mount, 40 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
