Panasonic AQZ Series Solid State Relay, 6 A Load, PCB Mount, 60 V ac/dc Load, 1.25V Control
- RS Stock No.:
- 247-4297
- Distrelec Article No.:
- 300-96-720
- Mfr. Part No.:
- AQZ202G
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.20
View bulk pricing optionsSubtotal (1 unit)*
$27.14
(exc. GST)
$29.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.14 | - |
| 5 - 9 | $26.10 | $5.20 |
| 10 + | $25.56 | $15.80 |
*price indicative
- RS Stock No.:
- 247-4297
- Distrelec Article No.:
- 300-96-720
- Mfr. Part No.:
- AQZ202G
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 6A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V ac/dc | |
| Minimum Control Voltage | 1.25V | |
| Maximum Control Voltage | 1.25V | |
| Series | AQZ | |
| Terminal Type | Solder Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SIL-4 | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Height | 12.5mm | |
| Length | 21mm | |
| Output Type | Photo MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 6A | ||
Mount Type PCB | ||
Maximum Load Voltage 60V ac/dc | ||
Minimum Control Voltage 1.25V | ||
Maximum Control Voltage 1.25V | ||
Series AQZ | ||
Terminal Type Solder Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type SIL-4 | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Height 12.5mm | ||
Length 21mm | ||
Output Type Photo MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic power relay with contact arrangement of 1 form A, it is rated for load current of 6 A, and load voltage of 60 V. This device comes in a 4-pin, SIL PCB mount package design, and it comes in a tube packaging.
High capacity type power PhotoMOS
Low on-resistance and high sensitivity
AC/DC dual use
Related links
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.4V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.35V Control
- Panasonic AQZ Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
