Crydom HDC Series Solid State Relay, 120 A Load, Panel Mount, 48 V dc Load, 32V dc Control

This image is representative of the product range

Subtotal (1 unit)*

$309.78

(exc. GST)

$340.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.78

*price indicative

RS Stock No.:
776-1418
Mfr. Part No.:
HDC60D120
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

120A

Mount Type

Panel

Maximum Load Voltage

48V dc

Minimum Load Voltage

7V dc

Minimum Control Voltage

4.5V dc

Maximum Control Voltage

32V dc

Series

HDC

Terminal Type

Quick Connect

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Length

104mm

Height

73.5mm

Off State Leakage Current

100μA

Panel Mount Solid State Relays- HDC Series


The H16WD series from Crydom offers a panel mounting solid state relay with current ratings of 120A to 160A @ 72 Vdc. These solid state relays are designed for control of high power DC loads such as coils, clutches, motors, and solenoids and can be used in a variety of applications including packaging, machinery, power supplies and process controls. The HDC series of solid state contactors are housed in a compact, robust industry standard 75x105mm panel mount package and are suited to harsh environments.

Single pole single throw normally open operation

LED status Indicator

Heavy duty stud terminals

Low on-state voltage drop

DC Switching


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy